MCP6281-E/MS
OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6281 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2V, while drawing 450 µA (typical) quiescent current. Additionally, the MCP6281 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of operational amplifiers is designed with Microchip’s advanced CMOS process. The MCP6285 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in Low-power mode. The MCP6281 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.2V to 6.0V.
- Gain Bandwidth Product: 5 MHz (typical)
- Supply Current: IQ = 450 µA (typical)
- Supply Voltage: 2.2V to 6.0V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in Single, Dual, and Quad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 3@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| MSOP | ||
| 2.2V to 6V | ||
| General Purpose Amplifier | ||
| 5 MHz | ||
| 2.5@5.5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |