PDP SEO Portlet

MCP6271T-E/OT

OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6271T-E/OT
Secondary Manufacturer Part#: MCP6271T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6271T-E/OT is a single rail-to-rail operational amplifier (op-amp) that provides wide bandwidth for the current. It supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS –300mV. This family of op-amps is designed with Microchip’s advanced CMOS process. Application includes automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs, battery powered systems.

  • Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Quiescent current per amplifier is 170µA typ (IO = 0, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Supply voltage range from 2.0 to 6.0V (TA = +25°C, VSS = GND)
  • Input offset voltage is -3.0mV min (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Power supply rejection ratio is 90dB typ (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Common-mode rejection ratio is 85dB typ (VCM = VSS, TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Quiescent current per amplifier is 170µA typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Gain bandwidth product is 2.0MHz typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • Slew rate is 0.9V/µs typ (TA = +25°C, VDD = +2.0V to +5.5V, VSS = GND)
  • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
Extended
SOT-23
2V to 6V
General Purpose Amplifier
0.9@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51429
6000+
$0.48649
12000+
$0.47368
24000+
$0.46154
48000+
$0.45