PDP SEO Portlet

MCP6271-E/P

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6271-E/P
Secondary Manufacturer Part#: MCP6271-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6271 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170 µA (typical) quiescent current. The MCP6271 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6271 family operates over the Extended Temperature Range of –40°C to +125°C, with a power supply range of 2.0V to 6.0V.

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 µA (typical)
  • Supply Voltage: 2.0V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5V uA
3@5.5V mV
70 dB
Through Hole
1
5.5 V
-40 to 125 °C
8PDIP
8
Single
9.27 x 6.35 x 3.3 mm
No
Rail to Rail Input/Output
Extended
PDIP
2V to 6V
General Purpose Amplifier
2 MHz
0.9@5.5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$0.65714
1200+
$0.62162
2400+
$0.60526
4800+
$0.58974
9600+
$0.575