PDP SEO Portlet

MCP6244T-E/ST

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6244T-E/ST
Secondary Manufacturer Part#: MCP6244T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6244 operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6244 has a 550 kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50 µA (typical) quiescent current. In addition, the MCP6244 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 µA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
60 dB
Surface Mount
MSL 1 - Unlimited
4
5.5 V
-40 to 125 °C
14TSSOP
14
5 x 4.4 x 1 mm
No
Extended
TSSOP
1.8V to 5.5V
General Purpose Amplifier
0.3@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7
5000+
$0.66216
10000+
$0.64474
20000+
$0.6282
40000+
$0.6125