PDP SEO Portlet

MCP6242-E/MS

OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6242-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 µA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
550 kHz
0.3 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
Need More?
USD $:
$ 0.45714
800+
$0.45714
1600+
$0.43243
3200+
$0.42105
6400+
$0.41026
12800+
$0.4
SubTotal:
$365.71