PDP SEO Portlet

MCP6241UT-E/OT

OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6241UT-E/OT
Secondary Manufacturer Part#: MCP6241UT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6241U operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6241U has a 550 kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50 µA (typical) quiescent current. In addition, the MCP6241U family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 µA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
60 dB
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
Extended
SOT-23
1.8V to 5.5V
General Purpose Amplifier
0.3@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34286
6000+
$0.32432
12000+
$0.31579
24000+
$0.30769
48000+
$0.3