MCP6241UT-E/LT
OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6241UT-E/LT
Secondary Manufacturer Part#: MCP6241UT-E/LT
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6241U operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6241U has a 550 kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50 µA (typical) quiescent current. In addition, the MCP6241U family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.
- Gain Bandwidth Product: 550 kHz (typical)
- Supply Current: IQ = 50 µA (typical)
- Supply Voltage: 1.8V to 5.5V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in 5-pin SC-70 and SOT-23 packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Extended | ||
| SC-70 | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.3@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |