PDP SEO Portlet

MCP6241T-E/MS

OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6241T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain bandwidth product: 550 khz (typ.)
  • Supply current: IQ = 50 µA (typ.)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail input/output
  • Extended Temperature Range: -40°C to + 125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
550 kHz
0.3 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.35714
2500+
$0.35714
5000+
$0.33784
10000+
$0.32895
20000+
$0.32051
40000+
$0.3125
SubTotal:
$892.85