PDP SEO Portlet

MCP6241RT-E/OT

OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6241RT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 µA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
550 Hz
0.3 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.34286
3000+
$0.34286
6000+
$0.32432
12000+
$0.31579
24000+
$0.30769
48000+
$0.3
SubTotal:
$1,028.58