MCP624-E/ST
OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP624 family of high bandwidth and high slew rate operational amplifiers features low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP621 and MCP621S), single with CAL/CS pin (MCP623), dual (MCP622), dual with CAL/CS pins (MCP625), quad (MCP624) and quad with CAL/CS pins (MCP629). All devices are fully specified from -40°C to +125°C.
- Gain Bandwidth Product: 300 kHz (typical)
- Supply Current: IQ = 20 µA (typical)
- Supply Voltage: 1.8V to 6.0V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in 5-Pin SC70 and SOT-23 packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000005@5.5 uA | ||
| 0.2@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 3.3, 12, 15, 18, 24 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| Extended | ||
| TSSOP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 20 MHz | ||
| 10@5.5V V/us | ||
| 126 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |