PDP SEO Portlet

MCP6234T-E/SL

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6234T-E/SL
Secondary Manufacturer Part#: MCP6234T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
61 dB
Surface Mount
MSL 1 - Unlimited
4
6 V
-40 to 125 °C
14SOIC N
14
8.65 x 3.9 x 1.25 mm
No
SOIC N
1.8V to 6V
General Purpose Amplifier
0.15@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$0.77143
5200+
$0.72973
10400+
$0.71053
20800+
$0.69231
41600+
$0.675