PDP SEO Portlet

MCP6234-E/SL

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6234-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
300 Hz
0.15 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:513  Mult:57  
Need More?
USD $:
$ 0.77143
513+
$0.77143
1026+
$0.72973
2052+
$0.71053
4104+
$0.69231
8208+
$0.675
SubTotal:
$395.74