PDP SEO Portlet

MCP6232T-E/SN

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6232T-E/SN
Secondary Manufacturer Part#: MCP6232T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
61 dB
Surface Mount
2
2.7, 5.5 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
SOIC N
1.8V to 6V
General Purpose Amplifier
0.15@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.48571
6600+
$0.45946
13200+
$0.44737
26400+
$0.4359
52800+
$0.425