PDP SEO Portlet

MCP6232T-E/MS

OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6232T-E/MS
Secondary Manufacturer Part#: MCP6232T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6232 operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6232 family has a 300 kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20 µA (typical) quiescent current. In addition, the MCP6232 family supports rail-to-rail input and output swing, with a common mode input voltage range of Vdd + 300 mV to VSS - 300 mV. These op amps are designed in one of advanced CMOS processes.

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 µA (typical)
  • Supply Voltage: 1.8V to 6.0V
  • Rail-to-Rail Input/output
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
6 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85 mm
No
MSOP
1.8V to 6V
General Purpose Amplifier
0.15@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48571
5000+
$0.45946
10000+
$0.44737
20000+
$0.4359
40000+
$0.425