PDP SEO Portlet

MCP6232-E/SN

OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6232-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 µA (typical)
  • Supply Voltage: 1.8V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
300 Hz
0.15 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
Need More?
USD $:
$ 0.48571
800+
$0.48571
1600+
$0.45946
3200+
$0.44737
6400+
$0.4359
12800+
$0.425
SubTotal:
$388.57