MCP6231T-E/OT
Operational Amplifier, Single, 1 Channels, 300 kHz, 0.15 V/µs, 1.8V to 6V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6231T-E/OT
Secondary Manufacturer Part#: MCP6231T-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP6231T-E/OT is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6231 family has a 300kHz gain bandwidth product and 65°C (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 20µA (typical) quiescent current. In addition, the MCP6231 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. The op amp is designed in one of Microchip’s advanced CMOS processes.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.15@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |