MCP6231RT-E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6231RT-E/OT
Secondary Manufacturer Part#: MCP6231RT-E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 5@5.5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.3 MHz | ||
| 0.15@5.5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |