PDP SEO Portlet

MCP6231-E/P

OP Amp Single GP R-R I/O 6V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6231-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 µA (typical)
  • Supply Voltage: 1.8V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
5 mV
null
-40 °C
Through Hole
null
null
null
125 °C
300 Hz
0.15 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:840  Mult:60  
Need More?
USD $:
$ 0.44286
840+
$0.44286
1680+
$0.41892
3360+
$0.4079
6720+
$0.39744
13440+
$0.3875
SubTotal:
$372.00