PDP SEO Portlet

MCP6231-E/MC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6231-E/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
General Purpose
1 pA
null
5 mV
null
-40 °C
Surface Mount
null
null
DFN
125 °C
300 Hz
0.15 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1050  Mult:150  
Need More?
USD $:
$ 0.38571
1050+
$0.38571
2100+
$0.36486
4200+
$0.35526
8400+
$0.34615
16800+
$0.3375
SubTotal:
$405.00