MCP619T-I/SL
Operational Amplifier, RRO, 4 Channels, 190 kHz, 0.08 V/µs, 2.3V to 5.5V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP619T-I/SL
Secondary Manufacturer Part#: MCP619T-I/SL
- RoHS 10 Compliant
- Tariff Charges
The MCP619 family of operational amplifiers (op amps) inc. are capable of precision, low-power, single-supply operation. These op amps are unity-gain stable, have low input offset voltage (± 150 µV, max.), rail-to-rail output swing and low input offset current (0.3 nA, typ.). These features make this family of op amps well suited for battery-powered applications. The quad MCP619 is offered in standard 14-lead PDIP,SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.3V to 5.5V.
- Low input offset voltage: ± 150 µV (max.)
- Low noise: 2.2 µVp-p (typ., 0.1 Hz to 10 Hz)
- Rail-to -Rail output
- Low input offset current: 0.3 nA (typ.)
- Low quiescent current: 25 µA (max.)
- Power supply voltage: 2.5V to 5.5V
- Unity gain stable
- Chip select (CS) Capability: MCP618
- Industrial temperature range: -40°C to +85°C
- No phase reversal
- Available in single, dual and quad packages
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5 V | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 2.3V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.08@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |