PDP SEO Portlet

MCP619-I/SL

OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP619-I/SL
Secondary Manufacturer Part#: MCP619-I/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP619 family of operational amplifiers (op amps) from Microchip Technology Inc. are capable of precision, low-power, single-supply operation. These op amps are unity-gain stable, have low input offset voltage (±150 µV, maximum), rail-to-rail output swing and low input offset current (0.3 nA, typical). These features make this family of op amps well suited for battery-powered applications . The single MCP619, the single MCP618 with Chip Select (CS) and the dual MCP617 are all available in standard 8-lead PDIP, SOIC and MSOP packages. The quad MCP619 is offered in standard 14-lead PDIP, SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.3V to 5.5V.

  • Low Input Offset Voltage: ±150 µV (maximum)
  • Low Noise: 2.2 µVP-P (typical, 0.1 Hz to 10 Hz)
  • Rail-to-Rail Output
  • Low Input Offset Current: 0.3 nA (typical)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.3V to 5.5V
  • Unity Gain Stable
  • Chip Select (CS) Capability: MCP618
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.005@5.5V uA
0.15@5.5V mV
80 dB
Surface Mount
MSL 1 - Unlimited
4
5.5 V
-40 to 85 °C
14SOIC N
14
Single
8.65 x 3.9 x 1.25 mm
No
Rail to Rail Output
Industrial
SOIC N
2.3V to 5.5V
General Purpose Amplifier
0.19 MHz
0.08@5.5V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:228  Mult:57  
USD $:
228+
$1.98571
456+
$1.87838
912+
$1.82895
1824+
$1.78205
3648+
$1.7375