PDP SEO Portlet

MCP618-I/P

OP Amp Single GP R-R O/P 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP618-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Input Offset Voltage: ±150 µV (maximum)
  • Low Noise: 2.2 µVP-P (typical, 0.1 Hz to 10 Hz)
  • Rail-to-Rail Output
  • Low Input Offset Current: 0.3 nA (typical)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.3V to 5.5V
  • Unity Gain Stable
  • Chip Select (CS) Capability: MCP618
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
5 nA
null
150 µV
null
-40 °C
Through Hole
null
null
null
85 °C
190 Hz
0.08 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
Need More?
USD $:
$ 1.12857
360+
$1.12857
720+
$1.06757
1440+
$1.03947
2880+
$1.01282
5760+
$0.9875
SubTotal:
$406.29