PDP SEO Portlet

MCP617-I/P

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP617-I/P
Secondary Manufacturer Part#: MCP617-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.005@5.5V uA
0.15@5.5V mV
Through Hole
2
5.5 V
-40 to 85 °C
8PDIP
8
Single
9.27 x 6.35 x 3.3 mm
No
Rail to Rail Output
Industrial
PDIP
2.3V to 5.5V
General Purpose Amplifier
0.19 MHz
0.08@5.5V V/us
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.4938
600+
$1.4356
1200+
$1.3774
2400+
$1.3192
4800+
$1.29495