MCP6143-E/MS
OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The MCP6143 family of non-unity gain stable operational amplifiers (op amps) from Microchip Technology Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6143 amplifiers have a gain bandwidth product of 100 kHz (typical) and are stable for gains of 10 V/V or higher. These specifications make these op amps appropriate for battery powered applications where a higher frequency response from the amplifier is required. The MCP6143 family operational amplifiers are offered in single (MCP6141), single with Chip Select (CS) (MCP6143), dual (MCP6142) and quad (MCP6144) configurations. The MCP6141 device is available in the 5-lead SOT-23 package, and the MCP6143 device is available in the 6-lead SOT-23 package.
- Low Quiescent Current: 600 nA/amplifier (typical)
- Gain Bandwidth Product: 100 kHz (typical)
- Stable for gains of 10 V/V or higher
- Rail-to-Rail Input/Output
- Wide Supply Voltage Range: 1.4V to 6.0V
- Available in Single, Dual, and Quad
- Chip Select (CS) with MCP6143
- Available in 5-lead and 6-lead SOT-23 Packages
- Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 3@5.5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| MSOP | ||
| 1.4V to 6V | ||
| General Purpose Amplifier | ||
| 0.1 MHz | ||
| 0.024@5.5V V/us | ||
| 115 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |