PDP SEO Portlet

MCP6142-E/MS

OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6142-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Gain Bandwidth Product: 100 kHz (typical)
  • Stable for gains of 10 V/V or higher
  • Rail-to-Rail Input/Output
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6143
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
MSOP
125 °C
100 Hz
24 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 0.98571
400+
$0.98571
800+
$0.93243
1600+
$0.9079
3200+
$0.88462
6400+
$0.8625
SubTotal:
$394.28