PDP SEO Portlet

MCP6141T-I/MS

OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6141T-I/MS
Secondary Manufacturer Part#: MCP6141T-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6141 family of non--unity gain stable operational amplifiers (op amps) Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6141 amplifiers have a gain bandwidth product of 100 kHz (typical) and are stable for gains of 10 V/V or higher. These specifications make these op amps appropriate for battery powered applications where a higher frequency response from the amplifier is required. The MCP6141 family operational amplifiers are offered in single (MCP6141) configurations. The MCP6141 device is available in the 5-lead SOT-23 package, and the MCP6143 device is available in the 6-lead SOT-23 package.

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Gain Bandwidth Product: 100 kHz (typical)
  • Stable for gains of 10 V/V or higher
  • Rail-to-Rail Input/output
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6143
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
0.001@5.5V mA
5.5 V
-40 to 85 °C
8MSOP
8
3 x 3 x 0.85 mm
No
Industrial
MSOP
1.4V to 6V
General Purpose Amplifier
0.024@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.75714
5000+
$0.71622
10000+
$0.69737
20000+
$0.67949
40000+
$0.6625