PDP SEO Portlet

MCP6141T-E/MS

OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6141T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Gain Bandwidth Product: 100 kHz (typical)
  • Stable for gains of 10 V/V or higher
  • Rail-to-Rail Input/output
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6143
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
MSOP
125 °C
100 kHz
24 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.75714
2500+
$0.75714
5000+
$0.71622
10000+
$0.69737
20000+
$0.67949
40000+
$0.6625
SubTotal:
$1,892.85