PDP SEO Portlet

MCP6141-I/SN

OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6141-I/SN
Secondary Manufacturer Part#: MCP6141-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6141 family of non-unity gain stable operational amplifiers (op amps) from Microchip Technology Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6141 amplifiers have a gain bandwidth product of 100 kHz (typical) and are stable for gains of 10 V/V or higher. These specifications make these op amps appropriate for battery powered applications where a higher frequency response from the amplifier is required. The MCP6141 family operational amplifiers are offered in single (MCP6141), single with Chip Select (CS) (MCP6143), dual (MCP6142) and quad (MCP6144) configurations. The MCP6141 device is available in the 5-lead SOT-23 package, and the MCP6143 device is available in the 6-lead SOT-23 package.

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Gain Bandwidth Product: 100 kHz (typical)
  • Stable for gains of 10 V/V or higher
  • Rail-to-Rail Input/Output
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6143
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
3@5.5V mV
60 dB
Surface Mount
1
0.001@5.5V mA
5.5 V
-40 to 85 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Industrial
SOIC N
1.4V to 6V
General Purpose Amplifier
0.1 MHz
0.024@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.75714
1000+
$0.71622
2000+
$0.69737
4000+
$0.67949
8000+
$0.6625