PDP SEO Portlet

MCP608T-I/SN

OP Amp Single GP R-R O/P 6V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP608T-I/SN
Secondary Manufacturer Part#: MCP608T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6068 family of operational amplifiers (op amps) Inc. are unity-gain stable with low offset voltage (250 µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). These features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications.

The single is available in standard 8-lead PDIP, SOIC and TSSOP packages, as well as in a SOT-23-5 package. The single MCP608 with Chip Select (CS) is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.5V to 6.0V.

  • Low Input Offset Voltage: 250 µV (maximum)
  • Rail-to-Rail Output
  • Low Input Bias Current: 80 pA (maximum at +85°C)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.5V to 6.0V
  • Unity-Gain Stable
  • Chip Select (CS) Capability: MCP608
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
1
2.5, 5.5 V
-40 to 85 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
SOIC N
2.5V to 6V
General Purpose Amplifier
0.08@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.02857
6600+
$0.97297
13200+
$0.94737
26400+
$0.92308
52800+
$0.9