PDP SEO Portlet

MCP60811UT-E/LTY

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP60811UT-E/LTY
Secondary Manufacturer Part#: MCP60811UT-E/LTY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
25 MHz
SC-70
Surface Mount
0.4 pA
50 uV
1
5
125 °C
-40 °C
Single Supply, Dual Supply
Rail - Rail Input / Output (RRIO)
30 V/us
2.2V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$1.5092
6000+
$1.4504
12000+
$1.3916
24000+
$1.3328
48000+
$1.3083