PDP SEO Portlet

MCP607T-I/SN

Operational Amplifier, 2 Channels, 155 kHz, 80 mV/us, 2.5 V to 6 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP607T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Input Offset Voltage: 250 µV (maximum)
  • Rail-to-Rail Output
  • Low Input Bias Current: 80 pA (maximum at +85°C)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.5V to 6.0V
  • Unity-Gain Stable
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
General Purpose
1 pA
null
250 µV
null
-40 °C
Surface Mount
null
null
null
85 °C
155 kHz
0.08 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.25714
3300+
$1.25714
6600+
$1.18919
13200+
$1.1579
26400+
$1.1282
52800+
$1.1
SubTotal:
$4,148.56