MCP6074-E/ST
OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6074 family of operational amplifiers (op amps) has low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110 µA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6074 family is offered in single (MCP6071), dual (MCP6072), and quad (MCP6074) configurations. The MCP6074 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.
- Low Offset Voltage: ±150 µV (maximum)
- Low Quiescent Current: 110 µA (typical)
- Rail-to-Rail Input and Output
- Wide Supply Voltage Range: 1.8V to 6.0V
- Gain Bandwidth Product: 1.2 MHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0001@6V uA | ||
| 0.15@6V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| TSSOP | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 1.2 MHz | ||
| 0.5@6V V/us | ||
| 115 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |