MCP6074-E/SL
Operational Amplifier, Quad, 4 Channels, 1.2 MHz, 0.5 V/µs, 1.8V to 6V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6074-E/SL
Secondary Manufacturer Part#: MCP6074-E/SL
- RoHS 10 Compliant
- Tariff Charges
MCP6074-E/SL is a quad operational amplifier. It has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. It features unity gain stable and has a gain bandwidth product. This features make the family of op-amps well suited for single-supply, high precision, battery-powered applications. Application includes automotive, portable instrumentation, sensor conditioning, battery powered systems, medical instrumentation, test equipment, analogue filters.
- Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
- Quiescent current per amplifier is 110µA typ (IO = 0, VDD = 6.0V VCM = 0.9VDD, TA= +25°C)
- Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
- Gain bandwidth product is 1.2MHz typ (TA = +25°C, VDD = +1.8 to +6.0V)
- Unity gain stable, no phase reversal
- Power supply rejection ratio is 87dB typ (VCM = VSS, VDD = +1.8V to +6.0V, VSS= GND, TA= +25°C)
- Common mode rejection ratio is 89dB typ (VCM = -0.15V to 1.95V, VDD = 1.8V, VSS= GND, TA= +25°C)
- Phase margin is 57° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V)
- Slew rate is 0.5V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
- 14 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0001@6V uA | ||
| 0.15@6V mV | ||
| 72 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 14SOIC N | ||
| 14 | ||
| Single | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOIC N | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 1.2 MHz | ||
| 0.5@6V V/us | ||
| 115 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |