PDP SEO Portlet

MCP60721T-E/OT

Operational Amplifier, 1 Channel, 10 MHz, 15 V/us, 2.2 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP60721T-E/OT
Secondary Manufacturer Part#: MCP60721T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
10 MHz
SOT-23
Surface Mount
0.4 pA
20 uV
1
5
125 °C
-40 °C
Single Supply, Dual Supply
Rail - Rail Input / Output (RRIO)
15 V/us
2.2V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: