MCP6071T-E/OT
Operational Amplifier, Single, 1 Channels, 1.2 MHz, 0.5 V/µs, 1.8V to 6V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6071T-E/OT
Secondary Manufacturer Part#: MCP6071T-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP6071T-E/OT is an Operational Amplifier has a low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. The MCP6071 is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110µA, typical). These features make the MCP6071 well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip's advanced CMOS process.
- Rail-to-rail input and output
- Unity gain stable
- Low quiescent current
- Low input offset voltage
- ±150µV Maximum low offset voltage
- 110µA Typical low quiescent current
- No phase reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.5@6V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |