PDP SEO Portlet

MCP6071T-E/MNY

OP Amp Single GP R-R I/O 6V 8-Pin TDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6071T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Offset Voltage: ±150 µV (maximum)
  • Low Quiescent Current: 110 µA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8V to 6.0V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Precision
1 pA
null
150 µV
null
-40 °C
Surface Mount
null
null
TDFN
125 °C
1.2 MHz
0.5 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 0.85714
3300+
$0.85714
6600+
$0.81081
13200+
$0.78947
26400+
$0.76923
52800+
$0.75
SubTotal:
$2,828.56