PDP SEO Portlet

MCP6071-E/SN

OP Amp Single GP R-R I/O 6V 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6071-E/SN
Secondary Manufacturer Part#: MCP6071-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6071 family of operational amplifiers (op amps) has low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (110 µA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. The MCP6071 family is offered in single (MCP6071), dual (MCP6072), and quad (MCP6074) configurations. The MCP6071 is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.

  • Low Offset Voltage: ±150 µV (maximum)
  • Low Quiescent Current: 110 µA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8V to 6.0V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0001@6V uA
0.15@6V mV
72 dB
Surface Mount
MSL 1 - Unlimited
1
6 V
-40 to 125 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Extended
SOIC N
1.8V to 6V
General Purpose Amplifier
1.2 MHz
0.5@6V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.8
1000+
$0.75676
2000+
$0.73684
4000+
$0.71795
8000+
$0.7