PDP SEO Portlet

MCP606T-I/OT

Operational Amplifier, 1 Channel, 155 kHz, 0.08 V/us, 2.5 V to 6 V, 5 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP606T-I/OT
Secondary Manufacturer Part#: MCP606T-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP606T-I/OT is an Operational Amplifier is unity-gain stable with low offset voltage (250µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80pA at +85°C, maximum). This features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. All devices are fully specified from -40 to +85°C, with power supplies from 2.5 to 6.0V.

  • 25µA (maximum) Low quiescent current

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
Matte Tin
260
75 dB
Surface Mount
MSL 1 - Unlimited
1
6, 25 V
-40 to 85 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
Industrial
SOT-23
2.5V to 6V
General Purpose Amplifier
0.08@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.78571
6000+
$0.74324
12000+
$0.72368
24000+
$0.70513
48000+
$0.6875