PDP SEO Portlet

MCP6064-E/SL

Operational Amplifier, Quad, 4 Channels, 730 kHz, 0.25 V/µs, 1.8V to 6V, SOIC, 14 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6064-E/SL
Secondary Manufacturer Part#: MCP6064-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6064-E/SL is a quad high precision operational amplifier. It has low input offset voltage (±150µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730KHz (typical). This device operates with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (60µA, typical). This feature makes the op-amp well suited for single-supply, high precision, battery-powered applications. It is designed with Microchip’s advanced CMOS process. Application includes automotive, portable instrumentation, sensor conditioning, battery powered systems, medical instrumentation, test equipment, analogue filters.

  • Input offset voltage range from -150 to +150µV (VDD = 3.0V, VCM = VDD/3, TA= +25°C)
  • Quiescent current per amplifier is 60µA typ (IO = 0, VDD = 6.0V, VCM = 0.9VDD)
  • Supply voltage range from 1.8 to 6.0V (VSS= GND, TA= +25°C)
  • Power supply rejection ratio is 87dB typ (VCM = VSS, VDD = +1.8V to +6.0V, VSS= GND, TA= +25°C)
  • Common mode rejection ratio is 89dB typ (VCM = -0.15V to 1.95V, VDD = 1.8V)
  • Gain bandwidth product is 730KHz typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • Slew rate is 0.25V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • Phase margin is 61° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • 14 pin SOIC package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
4.5, 42 V
-40 to 125 °C
14SOIC N
14
8.65 x 3.9 x 1.25 mm
No
Extended
SOIC N
1.8V to 6V
General Purpose Amplifier
0.25@6V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:228  Mult:57  
USD $:
228+
$2.04286
456+
$1.93243
912+
$1.88158
1824+
$1.83333
3648+
$1.7875