PDP SEO Portlet

MCP606-I/SN

OP Amp Single GP R-R O/P 6V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP606-I/SN
Secondary Manufacturer Part#: MCP606-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP606 family of operational amplifiers (op amps) from Microchip Technology Inc. are unity-gain stable with low offset voltage (250 µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). These features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. The single is available in standard 8-lead PDIP, SOIC and TSSOP packages, as well as in a SOT-23-5 package. The single MCP608 with Chip Select (CS) is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. The dual MCP607 is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. Finally, the quad MCP609 is offered in the standard 14-lead PDIP, SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.5V to 6.0V.

  • Low Input Offset Voltage: 250 µV (maximum)
  • Rail-to-Rail Output
  • Low Input Bias Current: 80 pA (maximum at +85°C)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.5V to 6.0V
  • Unity-Gain Stable
  • Chip Select (CS) Capability: MCP608
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Matte Tin
260
0.000001@5.5 uA
0.25@5.5V mV
75 dB
Surface Mount
1
6 V
-40 to 85 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Output
Industrial
SOIC N
2.5V to 6V
General Purpose Amplifier
0.155 MHz
0.08@5.5V V/us
121 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.92857
800+
$0.87838
1600+
$0.85526
3200+
$0.83333
6400+
$0.8125