MCP606-I/P
OP Amp Single GP R-R O/P 6V 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The MCP606 family of operational amplifiers (op amps) from Microchip Technology Inc. are unity-gain stable with low offset voltage (250 µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). These features make this family of op amps well suited for single-supply, precision, high-impedance, battery-powered applications. The single is available in standard 8-lead PDIP, SOIC and TSSOP packages, as well as in a SOT-23-5 package. The single MCP608 with Chip Select (CS) is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. The dual MCP607 is offered in the standard 8-lead PDIP, SOIC and TSSOP packages. Finally, the quad MCP609 is offered in the standard 14-lead PDIP, SOIC and TSSOP packages. All devices are fully specified from -40°C to +85°C, with power supplies from 2.5V to 6.0V.
- Low Input Offset Voltage: 250 µV (maximum)
- Rail-to-Rail Output
- Low Input Bias Current: 80 pA (maximum at +85°C)
- Low Quiescent Current: 25 µA (maximum)
- Power Supply Voltage: 2.5V to 6.0V
- Unity-Gain Stable
- Chip Select (CS) Capability: MCP608
- Industrial Temperature Range: -40°C to +85°C
- No Phase Reversal
- Available in Single, Dual and Quad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PDIP | ||
| Through Hole | ||
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5 uA | ||
| 0.25@5.5V mV | ||
| Through Hole | ||
| 1 | ||
| 3, 5 V | ||
| -40 to 85 °C | ||
| 8PDIP | ||
| 8 | ||
| Single | ||
| 9.27 x 6.35 x 3.3 mm | ||
| No | ||
| Rail to Rail Output | ||
| Industrial | ||
| PDIP | ||
| 2.5V to 6V | ||
| General Purpose Amplifier | ||
| 0.155 MHz | ||
| 0.08@5.5V V/us | ||
| 121 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |