PDP SEO Portlet

MCP6054T-E/SL

OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6054T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Offset Voltage: ±150 µV (maximum)
  • Low Quiescent Current: 30 µA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8V to 6.0V
  • Gain Bandwidth Product: 385 kHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
Precision
1 pA
null
150 µV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
385 kHz
0.15 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 2.11429
2600+
$2.11429
5200+
$2.0
10400+
$1.94737
20800+
$1.89744
41600+
$1.85
SubTotal:
$5,497.15