PDP SEO Portlet

MCP6051T-E/MNY

OP Amp Single GP R-R I/O 6V 8-Pin TDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6051T-E/MNY
Secondary Manufacturer Part#: MCP6051T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6051 family of operational amplifiers (op amps) has low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 385 kHz (typical). These devices operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (30 µA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications.

The MCP6051 family is offered in single configurations.

The MCP6051 is designed with advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.

  • Low Offset Voltage: ±150 µV (maximum)
  • Low Quiescent Current: 30 µA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8V to 6.0V
  • Gain Bandwidth Product: 385 kHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
6 V
-40 to 125 °C
8TDFN EP
8
2 x 3 x 0.73 mm
No
Extended
TDFN EP
1.8V to 6V
General Purpose Amplifier
0.15@6V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.92857
6600+
$0.87838
13200+
$0.85526
26400+
$0.83333
52800+
$0.8125