MCP6044T-E/SL
Operational Amplifier, 4Channels, 14kHz, 3V/ms, 1.4V to 6V, 14Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP6044 family of operational amplifiers (op amps) Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.
The MCP6044 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning.
The MCP6044 family operational amplifiers is offered in quad (MCP6044) configuration.
- Low Quiescent Current: 600 nA/amplifier (typical)
- Rail-to-Rail Input/output
- Gain Bandwidth Product: 14 kHz (typical)
- Wide Supply Voltage Range: 1.4V to 6.0V
- Unity Gain Stable
- Available in Single, Dual, and Quad
- Chip Select (CS) with MCP6043
- Available in 5-lead and 6-lead SOT-23 Packages
- Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6, 1, 3.3 V | ||
| -40 to 125 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 1.4V to 6V | ||
| General Purpose Amplifier | ||
| 0.003@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |