PDP SEO Portlet

MCP6044-E/P

OP Amp Quad GP R-R I/O 6V 14-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6044-E/P
Secondary Manufacturer Part#: MCP6044-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6044 family of operational amplifiers (op amps) from Microchip Technology Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6044 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6044 family operational amplifiers are offered in single (MCP6041), single with Chip Select (CS) (MCP6043), dual (MCP6042), and quad (MCP6044) configurations. The MCP6041 device is available in the 5-lead SOT-23 package, and the MCP6043 device is available in the 6-lead SOT-23 package.

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5 uA
3@5.5V mV
Through Hole
4
5 V
-40 to 125 °C
14PDIP
14
Single
19.05 x 6.35 x 3.3 mm
No
Rail to Rail Input/Output
Extended
PDIP
1.4V to 6V
General Purpose Amplifier
0.014 MHz
0.003@5.5V V/us
115 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:210  Mult:30  
USD $:
210+
$1.91429
420+
$1.81081
840+
$1.76316
1680+
$1.71795
3360+
$1.675