PDP SEO Portlet

MCP6043T-E/CH

OP Amp Single GP R-R I/O 6V 6-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6043T-E/CH
Secondary Manufacturer Part#: MCP6043T-E/CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6043 family of operational amplifiers (op amps) Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.

The MCP6043 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning.

The MCP6043 family operational amplifiers are offered in single with Chip Select (CS) (MCP6043) configurations. the MCP6043 device is available in the 6-lead SOT-23 package.

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
2.7, 5.5 V
-40 to 125 °C
6SOT-23
6
3.1 x 1.8 x 1.3 mm
No
Extended
SOT-23
1.4V to 6V
General Purpose Amplifier
0.003@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.75714
6000+
$0.71622
12000+
$0.69737
24000+
$0.67949
48000+
$0.6625