PDP SEO Portlet

MCP6042T-I/SN

OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6042T-I/SN
Secondary Manufacturer Part#: MCP6042T-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6042 family of operational amplifiers (op amps) Inc. operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications.

The MCP6042 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning.

The MCP6042 family operational amplifiers are offered in dual (MCP6042) configurations.

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4V to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
60 dB
Surface Mount
2
3.6, 2.7, 3 V
-40 to 85 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Industrial
SOIC N
1.4V to 6V
General Purpose Amplifier
0.003@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.99
6600+
$0.985
13200+
$0.98
26400+
$0.975
52800+
$0.97