PDP SEO Portlet

MCP6042-E/MS

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6042-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
MSOP
125 °C
14 kHz
3 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
Need More?
USD $:
$ 0.98571
400+
$0.98571
800+
$0.93243
1600+
$0.9079
3200+
$0.88462
6400+
$0.8625
SubTotal:
$394.28