MCP6041T-E/OT
Operational Amplifier, Single, 1 Channels, 14 kHz, 0.003 V/µs, 1.4V to 6V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
MCP6041T-E/OT is a single operational amplifier (op-amp) operates with a single supply voltage as low as 1.4V, while drawing less than 1µA (maximum) of quiescent current per amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. It has a gain-bandwidth product of 14KHz (typical) and are unity gain stable. This specification makes this op-amp appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. Application includes toll booth tags, wearable products, temperature measurement, battery powered.
- Quiescent current per amplifier is 0.6µA typ (IO = 0, VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Gain bandwidth product is 14KHz typ (VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Slew rate is 3.0V/ms typ (VDD = +1.4V to +5.5V, VSS = GND, TA = 25°C)
- Supply voltage range from 1.4 to 6.0V (VSS = GND, TA = 25°C)
- Unity gain stable
- Input voltage noise is 5.0µVP-P typical at f = 0.1Hz to 10Hz
- Input voltage noise density is 170nV/√Hz typical at f = 1KHz
- Phase margin is 65° (G = +1 V/V, VDD = +1.4 to +5.5V, VSS = GND, TA = 25°C)
- Power supply rejection is 85dB typ (VCM = VSS, VDD = +1.4 to +5.5V, VSS = GND, TA = 25°C)
- 8LD PDIP package, extended temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 1.4V to 6V | ||
| General Purpose Amplifier | ||
| 0.003@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |