PDP SEO Portlet

MCP604-I/ST

OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP604-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single-Supply: 2.7V to 6.0V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 µA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
1 pA
null
2 µV
null
-40 °C
Surface Mount
null
null
null
85 °C
2.8 MHz
2.3 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
Need More?
USD $:
$ 1.27143
288+
$1.27143
576+
$1.2027
1152+
$1.17105
2304+
$1.14103
4608+
$1.1125
SubTotal:
$366.17